
LSHM-110-03.0-F-DV-A-S-K-TR | |
|---|---|
DigiKey Part Number | 612-LSHM-110-03.0-F-DV-A-S-K-TR-ND - Tape & Reel (TR) 612-LSHM-110-03.0-F-DV-A-S-K-TRCT-ND - Cut Tape (CT) 612-LSHM-110-03.0-F-DV-A-S-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-110-03.0-F-DV-A-S-K-TR |
Description | 0.50 MM RAZOR BEAM HIGH-SPEED H |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-110-03.0-F-DV-A-S-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place, Shielded |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Mated Stacking Heights 5.5mm, 6mm, 7mm, 9mm |
Number of Positions 20 | Height Above Board 0.175" (4.45mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.94000 | $34.94 |
| 10 | $29.68000 | $296.80 |
| 25 | $27.82160 | $695.54 |
| 50 | $26.49300 | $1,324.65 |
| 100 | $25.22690 | $2,522.69 |
| 250 | $23.64732 | $5,911.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | $20.88273 | $14,617.91 |
| 1,400 | $19.73171 | $27,624.39 |
| 3,500 | $18.49837 | $64,744.30 |


