
LSHM-110-01-L-DH-A-S-K-TR | |
|---|---|
DigiKey Part Number | SAM14954TR-ND - Tape & Reel (TR) SAM14954CT-ND - Cut Tape (CT) SAM14954DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-110-01-L-DH-A-S-K-TR |
Description | CONN SELF-MATE 20P R/A SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-110-01-L-DH-A-S-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Pick and Place, Shielded |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Height Above Board 0.202" (5.13mm) |
Number of Positions 20 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.49000 | $49.49 |
| 10 | $42.08600 | $420.86 |
| 25 | $39.44680 | $986.17 |
| 50 | $37.56080 | $1,878.04 |
| 100 | $35.76760 | $3,576.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | $36.52821 | $17,350.90 |
| 950 | $32.72997 | $31,093.47 |
| 1,425 | $28.80831 | $41,051.84 |













