Similar
Similar

LSHM-105-03.0-L-DV-A-N-K-TR | |
|---|---|
DigiKey Part Number | 612-LSHM-105-03.0-L-DV-A-N-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSHM-105-03.0-L-DV-A-N-K-TR |
Description | 0.50 MM RAZOR BEAM HIGH-SPEED HE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-105-03.0-L-DV-A-N-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Mated Stacking Heights 5.5mm, 6mm, 7mm, 9mm |
Number of Positions 10 | Height Above Board 0.175" (4.45mm) |
Pitch 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSHM-105-03.0-F-DV-A-N-K-TR | Samtec Inc. | 0 | 612-LSHM-105-03.0-F-DV-A-N-K-TR-ND | $18.90128 | Similar |
| LSHM-105-L3.0-L-DV-A-N-K-TR | Samtec Inc. | 0 | 612-LSHM-105-L3.0-L-DV-A-N-K-TR-ND | $31.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 775 | $19.67421 | $15,247.51 |






