
LSH-050-01-H-D-A-K-TR | |
---|---|
DigiKey Part Number | LSH-050-01-H-D-A-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSH-050-01-H-D-A-K-TR |
Description | .5MM DOUBLE ROW SOCKET ASSEMBLY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
EDA/CAD Models | LSH-050-01-H-D-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 2.31mm | |
Height Above Board | 0.075" (1.90mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $40.00760 | $40,007.60 |