LSH-010-01-G-D-A-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSH-010-01-G-D-A-TR

DigiKey Part Number
612-LSH-010-01-G-D-A-TR-ND - Tape & Reel (TR)
612-LSH-010-01-G-D-A-TRCT-ND - Cut Tape (CT)
612-LSH-010-01-G-D-A-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSH-010-01-G-D-A-TR
Description
.5MM DOUBLE ROW SOCKET ASSEMBLY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
LSH-010-01-G-D-A-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
20
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
2.31mm
Height Above Board
0.075" (1.90mm)
Base Product Number
In-Stock: 1,061
Can ship immediately
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.59000$21.59
100$19.24660$1,924.66
250$17.38368$4,345.92
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
875$14.47378$12,664.56
1,750$13.51835$23,657.11
2,625$12.72683$33,407.93
6,125$12.05982$73,866.40
Manufacturers Standard Package