
LSEM-150-06.0-F-DV-A-N-K-TR | |
---|---|
DigiKey Part Number | 612-LSEM-150-06.0-F-DV-A-N-K-TR-ND - Tape & Reel (TR) 612-LSEM-150-06.0-F-DV-A-N-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LSEM-150-06.0-F-DV-A-N-K-TR |
Description | .8MM HERMAPHRODITIC HORIZONTAL F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSEM-150-06.0-F-DV-A-N-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 100 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 9mm, 10mm, 12mm | |
Height Above Board | 0.293" (7.45mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $82.32000 | $82.32 |
10 | $76.06400 | $760.64 |
25 | $71.86520 | $1,796.63 |
50 | $69.31340 | $3,465.67 |
100 | $55.81300 | $5,581.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $55.81323 | $16,743.97 |
600 | $52.32355 | $31,394.13 |