LSEM-150-04.0-L-DV-A-N-K-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSEM-150-04.0-L-DV-A-N-K-TR

DigiKey Part Number
SAM14951TR-ND - Tape & Reel (TR)
SAM14951CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LSEM-150-04.0-L-DV-A-N-K-TR
Description
CONN SELF-MATE 100POS SMD GOLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
100 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
LSEM-150-04.0-L-DV-A-N-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Number of Positions
100
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
7mm, 8mm, 10mm
Height Above Board
0.215" (5.46mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 556
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$82.65000$82.65
10$76.39300$763.93
25$72.19480$1,804.87
50$69.64280$3,482.14
100$60.83370$6,083.37
Tape & Reel (TR)
QuantityUnit PriceExt Price
525$51.61465$27,097.69
1,050$47.38770$49,757.08
Manufacturers Standard Package