
TMMH-108-01-L-DV-M-TR | |
---|---|
DigiKey Part Number | 612-TMMH-108-01-L-DV-M-TR-ND - Tape & Reel (TR) 612-TMMH-108-01-L-DV-M-TRCT-ND - Cut Tape (CT) 612-TMMH-108-01-L-DV-M-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMMH-108-01-L-DV-M-TR |
Description | 2MM LOW PROFILE STRIPS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 16 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | TMMH-108-01-L-DV-M-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.126" (3.20mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.079" (2.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Pick and Place | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.19000 | $26.19 |
50 | $21.34860 | $1,067.43 |
100 | $18.14630 | $1,814.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
375 | $18.14632 | $6,804.87 |
750 | $16.09367 | $12,070.25 |
1,125 | $12.48072 | $14,040.81 |
2,625 | $11.24907 | $29,528.81 |