
LSEM-140-06.0-L-DV-A-N-K-TR | |
|---|---|
DigiKey Part Number | 612-LSEM-140-06.0-L-DV-A-N-K-TR-ND - Tape & Reel (TR) 612-LSEM-140-06.0-L-DV-A-N-K-CT-ND - Cut Tape (CT) 612-LSEM-140-06.0-L-DV-A-N-K-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSEM-140-06.0-L-DV-A-N-K-TR |
Description | CONN SELF-MATE 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSEM-140-06.0-L-DV-A-N-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Mated Stacking Heights 9mm, 10mm, 12mm |
Number of Positions 80 | Height Above Board 0.293" (7.45mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $81.31000 | $81.31 |
| 10 | $69.11000 | $691.10 |
| 25 | $64.78200 | $1,619.55 |
| 50 | $61.68760 | $3,084.38 |
| 100 | $58.74340 | $5,874.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $49.74033 | $14,922.10 |
| 600 | $46.62618 | $27,975.71 |

