
LSEM-140-03.0-F-DV-A-N-TR | |
---|---|
DigiKey Part Number | 612-LSEM-140-03.0-F-DV-A-N-TR-ND - Tape & Reel (TR) 612-LSEM-140-03.0-F-DV-A-N-CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LSEM-140-03.0-F-DV-A-N-TR |
Description | .8MM HERMAPHRODITIC HORIZONTAL F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSEM-140-03.0-F-DV-A-N-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 6mm, 7mm, 9mm | |
Height Above Board | 0.175" (4.45mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $64.62000 | $64.62 |
10 | $59.68200 | $596.82 |
25 | $56.47160 | $1,411.79 |
50 | $54.41360 | $2,720.68 |
100 | $47.48300 | $4,748.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
575 | $40.33694 | $23,193.74 |
1,150 | $33.25735 | $38,245.95 |
2,875 | $32.86226 | $94,479.00 |