
LSEM-140-01-F-DH-A-N-K-TR | |
|---|---|
DigiKey Part Number | 612-LSEM-140-01-F-DH-A-N-K-TR-ND - Tape & Reel (TR) 612-LSEM-140-01-F-DH-A-N-K-TRCT-ND - Cut Tape (CT) 612-LSEM-140-01-F-DH-A-N-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSEM-140-01-F-DH-A-N-K-TR |
Description | .8MM HERMAPHRODITIC HORIZONTAL F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSEM-140-01-F-DH-A-N-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | - | |
Height Above Board | 0.202" (5.13mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $98.41000 | $98.41 |
| 10 | $83.63700 | $836.37 |
| 25 | $78.40040 | $1,960.01 |
| 50 | $74.65780 | $3,732.89 |
| 100 | $71.09460 | $7,109.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | $61.29995 | $22,987.48 |
| 750 | $57.44768 | $43,085.76 |

