LS2-120-01-S-D-RA2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: $69.30077
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $69.30077
Datasheet

Similar


Samtec Inc.
In Stock: 100
Unit Price: $89.01000
Datasheet

Similar


Samtec Inc.
In Stock: 24
Unit Price: $89.01000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $105.75769
Datasheet
LS2 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS2-120-01-S-D-RA2

DigiKey Part Number
LS2-120-01-S-D-RA2-ND
Manufacturer
Manufacturer Product Number
LS2-120-01-S-D-RA2
Description
CONN SELF-MATE 40POS R/A GOLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Through Hole, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
LS2-120-01-S-D-RA2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tube
Part Status
Active
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Number of Positions
40
Pitch
0.079" (2.00mm)
Number of Rows
2
Mounting Type
Through Hole, Right Angle
Features
Latch Holder
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
-
Height Above Board
0.208" (5.28mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
13$105.75769$1,374.85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.