LPAM-40-01.5-S-08-2-K-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPAM-40-01.5-S-08-2-K-TR

DigiKey Part Number
SAM15020TR-ND - Tape & Reel (TR)
SAM15020CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LPAM-40-01.5-S-08-2-K-TR
Description
CONN ARRAY PLUG 320POS SMD GOLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
320 Position Connector Array, Male Pins Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
LPAM-40-01.5-S-08-2-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Array, Male Pins
Number of Positions
320
Pitch
0.050" (1.27mm)
Number of Rows
8
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
4.5mm, 5mm
Height Above Board
0.165" (4.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 309
Factory Stock: 3,900
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$263.51000$263.51
10$249.43000$2,494.30
25$240.04520$6,001.13
50$234.20040$11,710.02
100$191.06550$19,106.55
Tape & Reel (TR)
QuantityUnit PriceExt Price
300$176.74160$53,022.48
600$152.39490$91,436.94
Manufacturers Standard Package