
LPAM-40-01.5-L-08-2-K-TR | |
---|---|
DigiKey Part Number | 612-LPAM-40-01.5-L-08-2-K-TR-ND - Tape & Reel (TR) 612-LPAM-40-01.5-L-08-2-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LPAM-40-01.5-L-08-2-K-TR |
Description | .050" LP ARRAY HIGH-SPEED HIGH- |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 320 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LPAM-40-01.5-L-08-2-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Array, Male Pins | |
Number of Positions | 320 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 8 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 4.5mm, 5mm | |
Height Above Board | 0.165" (4.20mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $250.91000 | $250.91 |
10 | $237.57600 | $2,375.76 |
25 | $228.60280 | $5,715.07 |
50 | $223.08720 | $11,154.36 |
100 | $198.37060 | $19,837.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $168.34440 | $50,503.32 |
600 | $115.04220 | $69,025.32 |