
LPAM-30-01.0-L-04-2-K-TR | |
---|---|
DigiKey Part Number | 612-LPAM-30-01.0-L-04-2-K-TR-ND - Tape & Reel (TR) 612-LPAM-30-01.0-L-04-2-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LPAM-30-01.0-L-04-2-K-TR |
Description | .050" LP ARRAY HIGH-SPEED HIGH- |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LPAM-30-01.0-L-04-2-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Array, Male Pins | |
Number of Positions | 120 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 4mm, 4.5mm | |
Height Above Board | 0.145" (3.68mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $127.02000 | $127.02 |
10 | $120.18700 | $1,201.87 |
25 | $115.65960 | $2,891.49 |
50 | $112.86080 | $5,643.04 |
100 | $92.11690 | $9,211.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
475 | $85.20154 | $40,470.73 |
950 | $71.37179 | $67,803.20 |
1,425 | $65.59258 | $93,469.43 |