Similar
Similar

LPAF-20-03.5-L-06-1-K-TR | |
|---|---|
DigiKey Part Number | 612-LPAF-20-03.5-L-06-1-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LPAF-20-03.5-L-06-1-K-TR |
Description | .050" LP ARRAY HIGH-SPEED HIGH-D |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LPAF-20-03.5-L-06-1-K-TR Models |
Category | Number of Rows 6 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Array, Female Sockets | Mated Stacking Heights 4.5mm, 5mm |
Number of Positions 120 | Height Above Board 0.130" (3.30mm) |
Pitch 0.050" (1.27mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LPAF-20-03.5-S-06-1-K-TR | Samtec Inc. | 0 | 612-LPAF-20-03.5-S-06-1-K-TR-ND | $78.62550 | Similar |
| LPAF-20-03.5-S-06-2-K-TR | Samtec Inc. | 0 | 612-LPAF-20-03.5-S-06-2-K-TR-ND | $66.34766 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $63.05940 | $31,529.70 |

