


JSO-1215-03-L | |
---|---|
DigiKey Part Number | SAM14991-ND |
Manufacturer | |
Manufacturer Product Number | JSO-1215-03-L |
Description | ROUND STANDOFF SS 12.15MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded Stainless Steel 0.478" (12.15mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | - | |
Diameter - Inside | - | |
Diameter - Outside | 0.271" (6.89mm) | |
Between Board Height | 0.478" (12.15mm) | |
Length - Overall | - | |
Features | Stackable | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $84.62000 | $84.62 |
25 | $73.34720 | $1,833.68 |
50 | $62.15160 | $3,107.58 |
100 | $45.19370 | $4,519.37 |
500 | $41.29172 | $20,645.86 |