JSO-1015-03-L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
JSO-1015-03-L
Jack Screw Standoffs for High-Normal-Force Applications (JSO & JSOM)

JSO-1015-03-L

DigiKey Part Number
SAM14988-ND
Manufacturer
Manufacturer Product Number
JSO-1015-03-L
Description
ROUND STANDOFF SS 10.15MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded Stainless Steel 0.400" (10.15mm)
Datasheet
 Datasheet
EDA/CAD Models
JSO-1015-03-L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
-
Diameter - Inside
-
Diameter - Outside
0.271" (6.89mm)
Between Board Height
0.400" (10.15mm)
Length - Overall
-
Features
Stackable
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 182
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$86.68000$86.68
25$75.07600$1,876.90
50$63.63340$3,181.67
100$46.18150$4,618.15
500$42.27956$21,139.78
Manufacturers Standard Package