


JSO-0815-03-L | |
---|---|
DigiKey Part Number | SAM11450-ND |
Manufacturer | |
Manufacturer Product Number | JSO-0815-03-L |
Description | ROUND STANDOFF SS 8.15MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded Stainless Steel 0.321" (8.15mm) |
Datasheet | Datasheet |
EDA/CAD Models | JSO-0815-03-L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | - | |
Diameter - Inside | - | |
Diameter - Outside | 0.271" (6.89mm) | |
Between Board Height | 0.321" (8.15mm) | |
Length - Overall | - | |
Features | Stackable | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $82.65000 | $82.65 |
25 | $71.61840 | $1,790.46 |
50 | $60.58760 | $3,029.38 |
100 | $44.12350 | $4,412.35 |
500 | $36.87936 | $18,439.68 |
1,000 | $34.49224 | $34,492.24 |
2,500 | $29.71752 | $74,293.80 |