



ISP1-05-A | |
---|---|
DigiKey Part Number | 612-ISP1-05-A-ND |
Manufacturer | |
Manufacturer Product Number | ISP1-05-A |
Description | CONN PLUG HSG 5POS 1.00MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Plug Green 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Green | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.38000 | $3.38 |
10 | $2.86500 | $28.65 |
25 | $2.68360 | $67.09 |
50 | $2.55680 | $127.84 |
100 | $2.43420 | $243.42 |
250 | $2.28160 | $570.40 |
500 | $2.17242 | $1,086.21 |
1,000 | $2.06862 | $2,068.62 |
2,500 | $1.93900 | $4,847.50 |