IPD1-16-D-K-M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPD1-16-D-K-M

DigiKey Part Number
IPD1-16-D-K-M-ND
Manufacturer
Manufacturer Product Number
IPD1-16-D-K-M
Description
CONN RCPT HSG 32POS 2.54MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
32 Rectangular Connectors - Housings Receptacle White 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
White
Features
Polarizing Key
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$46.43000$46.43
25$40.25440$1,006.36
50$33.99820$1,699.91
100$24.77830$2,477.83
500$21.81496$10,907.48
1,000$20.90928$20,909.28
2,500$18.93360$47,334.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.