
IPD1-08-S-K-M | |
|---|---|
DigiKey Part Number | IPD1-08-S-K-M-ND |
Manufacturer | |
Manufacturer Product Number | IPD1-08-S-K-M |
Description | CONN RCPT HSG 8POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle White 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | IPD1-08-S-K-M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | Polarizing Key | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.51000 | $23.51 |
| 50 | $21.21140 | $1,060.57 |
| 100 | $19.07390 | $1,907.39 |
| 500 | $16.93630 | $8,468.15 |
| 1,000 | $16.11422 | $16,114.22 |
| 2,000 | $15.12764 | $30,255.28 |
| 5,000 | $14.40407 | $72,020.35 |

