
IPD1-07-S-K | |
---|---|
DigiKey Part Number | IPD1-07-S-K-ND |
Manufacturer | |
Manufacturer Product Number | IPD1-07-S-K |
Description | CONN RCPT HSG 7POS 2.54MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Receptacle White 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | Polarizing Key | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.07000 | $8.07 |
10 | $6.83300 | $68.33 |
25 | $6.40440 | $160.11 |
50 | $6.09820 | $304.91 |
100 | $5.80600 | $580.60 |
250 | $5.44232 | $1,360.58 |
500 | $5.18220 | $2,591.10 |
1,000 | $4.93484 | $4,934.84 |
2,500 | $4.62592 | $11,564.80 |