IPD1-07-D-K-R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samtec Inc.
In Stock: 6,834
Unit Price: $7.56000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: $21.54000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: $21.54000
Datasheet
Image for IPD1-07-D-K-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPD1-07-D-K-R

DigiKey Part Number
IPD1-07-D-K-R-ND
Manufacturer
Manufacturer Product Number
IPD1-07-D-K-R
Description
CONN RCPT HSG 14POS 2.54MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
14 Rectangular Connectors - Housings Receptacle White 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
IPD1-07-D-K-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
White
Features
Polarizing Key
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 185
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$7.56000$7.56
Manufacturers Standard Package