
IPBS-104-02-T-D | |
|---|---|
DigiKey Part Number | IPBS-104-02-T-D-ND |
Manufacturer | |
Manufacturer Product Number | IPBS-104-02-T-D |
Description | CONN HDR 8POS 0.165 TIN SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Header Connector 0.165" (4.20mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | IPBS-104-02-T-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.165" (4.20mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Black | |
Insulation Height | 0.480" (12.20mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | - | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | - | |
Voltage Rating | 400VAC, 565VDC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.53000 | $16.53 |
| 50 | $15.04540 | $752.27 |
| 100 | $12.74330 | $1,274.33 |
| 500 | $11.01682 | $5,508.41 |
| 1,000 | $10.44131 | $10,441.31 |
| 2,000 | $9.66849 | $19,336.98 |

