
IDSD-03-S-04.00-T-G | |
---|---|
DigiKey Part Number | IDSD-03-S-04.00-T-G-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-03-S-04.00-T-G |
Description | INSULATION DISPLACEMENT TERMINAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Cable 0.333' (101.60mm, 4.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 6 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.333' (101.60mm, 4.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.11000 | $32.11 |
50 | $26.19300 | $1,309.65 |
100 | $22.25180 | $2,225.18 |
500 | $19.78868 | $9,894.34 |
1,000 | $16.17575 | $16,175.75 |
2,000 | $16.01145 | $32,022.90 |