
IDSD-03-D-02.00-G | |
---|---|
DigiKey Part Number | IDSD-03-D-02.00-G-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-03-D-02.00-G |
Description | INSULATION DISPLACEMENT TERMINAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 0.167' (50.80mm, 2.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 6 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.167' (50.80mm, 2.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $38.10000 | $38.10 |
25 | $34.40400 | $860.10 |
50 | $32.02300 | $1,601.15 |
100 | $30.46280 | $3,046.28 |
500 | $24.96160 | $12,480.80 |
1,000 | $23.74621 | $23,746.21 |