4 Position Cable Assembly Rectangular Socket to Socket, Reversed 6.67' (2.03m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDSD-02-D-80.00-R

DigiKey Part Number
IDSD-02-D-80.00-R-ND
Manufacturer
Manufacturer Product Number
IDSD-02-D-80.00-R
Description
CBL ASSY SKT TO SKT REV 4POS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Socket to Socket, Reversed 6.67' (2.03m)
Datasheet
 Datasheet
EDA/CAD Models
IDSD-02-D-80.00-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket, Reversed
Number of Positions
4
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
6.67' (2.03m)
Features
-
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$155.72000$155.72
10$144.53400$1,445.34
25$134.83280$3,370.82
50$124.63800$6,231.90
100$113.29310$11,329.31
250$112.12088$28,030.22
Manufacturers Standard Package