
IDMD-06-T-05.00-T | |
---|---|
DigiKey Part Number | 612-IDMD-06-T-05.00-T-ND |
Manufacturer | |
Manufacturer Product Number | IDMD-06-T-05.00-T |
Description | SLIM BODY DOUBLE-ROW IDC MALE AS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Position Cable Assembly Rectangular Socket to Plug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 12 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $47.42000 | $47.42 |
25 | $42.88880 | $1,072.22 |
50 | $39.84280 | $1,992.14 |
100 | $37.94950 | $3,794.95 |
500 | $30.62304 | $15,311.52 |
1,000 | $29.53642 | $29,536.42 |