
ICF-328-T-O-TR | |
---|---|
DigiKey Part Number | 612-ICF-328-T-O-TR-ND - Tape & Reel (TR) 612-ICF-328-T-O-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ICF-328-T-O-TR |
Description | .100" SURFACE MOUNT SCREW MACHIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 28 (2 x 14) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | DIP, 0.3" (7.62mm) Row Spacing | |
Number of Positions or Pins (Grid) | 28 (2 x 14) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Surface Mount | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | - | |
Contact Material - Post | Beryllium Copper | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | - | |
Material Flammability Rating | - | |
Contact Resistance | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.88000 | $36.88 |
10 | $31.34700 | $313.47 |
25 | $29.38480 | $734.62 |
50 | $27.98060 | $1,399.03 |
100 | $26.64450 | $2,664.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
350 | $20.73146 | $7,256.01 |
700 | $19.74257 | $13,819.80 |
1,050 | $19.26288 | $20,226.02 |