
ICF-316-T-O-TR | |
---|---|
DigiKey Part Number | SAM14038TR-ND - Tape & Reel (TR) SAM14038CT-ND - Cut Tape (CT) SAM14038DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICF-316-T-O-TR |
Description | CONN IC DIP SOCKET 16POS TIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 (2 x 8) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ICF-316-T-O-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DIP, 0.3" (7.62mm) Row Spacing | |
Number of Positions or Pins (Grid) | 16 (2 x 8) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Surface Mount | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | - | |
Contact Material - Post | Beryllium Copper | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | - | |
Material Flammability Rating | - | |
Contact Resistance | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.23000 | $22.23 |
10 | $18.88400 | $188.84 |
25 | $17.69880 | $442.47 |
50 | $16.85420 | $842.71 |
100 | $16.04830 | $1,604.83 |
250 | $15.04316 | $3,760.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
700 | $11.82809 | $8,279.66 |
1,400 | $11.26384 | $15,769.38 |
2,100 | $11.00011 | $23,100.23 |