ICF-308-T-O-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ICF-308-T-O-TR
SAM14037CT-ND
SAM14037CT-ND

ICF-308-T-O-TR

DigiKey Part Number
SAM14037TR-ND - Tape & Reel (TR)
SAM14037CT-ND - Cut Tape (CT)
SAM14037DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ICF-308-T-O-TR
Description
CONN IC DIP SOCKET 8POS TIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 (2 x 4) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ICF-308-T-O-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid)
8 (2 x 4)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Material - Mating
Beryllium Copper
Mounting Type
Surface Mount
Features
Open Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin
Contact Finish Thickness - Post
-
Contact Material - Post
Beryllium Copper
Housing Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-55°C ~ 125°C
Termination Post Length
-
Material Flammability Rating
-
Contact Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 425
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.49000$14.49
10$12.29000$122.90
25$11.51840$287.96
50$10.96660$548.33
100$10.44310$1,044.31
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
450$7.98193$3,591.87
900$7.60097$6,840.87
1,350$7.38673$9,972.09
2,250$7.12532$16,031.97
3,150$6.95826$21,918.52
4,500$6.91488$31,116.96
Manufacturers Standard Package