



ICF-308-S-O-TR | |
---|---|
DigiKey Part Number | SAM14036TR-ND - Tape & Reel (TR) SAM14036CT-ND - Cut Tape (CT) SAM14036DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICF-308-S-O-TR |
Description | CONN IC DIP SOCKET 8POS TIN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 8 (2 x 4) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ICF-308-S-O-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DIP, 0.3" (7.62mm) Row Spacing | |
Number of Positions or Pins (Grid) | 8 (2 x 4) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Surface Mount | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | - | |
Contact Material - Post | Beryllium Copper | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | - | |
Material Flammability Rating | - | |
Contact Resistance | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.29000 | $30.29 |
10 | $25.71700 | $257.17 |
25 | $24.10320 | $602.58 |
50 | $22.95080 | $1,147.54 |
100 | $21.85430 | $2,185.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
450 | $16.70547 | $7,517.46 |
900 | $15.90861 | $14,317.75 |
1,350 | $15.50909 | $20,937.27 |