ICA-324-STT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICA-324-STT

DigiKey Part Number
ICA-324-STT-ND
Manufacturer
Manufacturer Product Number
ICA-324-STT
Description
CONN IC DIP SOCKET 24POS TIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
24 (2 x 12) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Through Hole
Datasheet
 Datasheet
EDA/CAD Models
ICA-324-STT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tube
Part Status
Active
Type
DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid)
24 (2 x 12)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Material - Mating
Beryllium Copper
Mounting Type
Through Hole
Features
Open Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin
Contact Finish Thickness - Post
-
Contact Material - Post
Brass
Housing Material
Polyester, Glass Filled
Operating Temperature
-55°C ~ 105°C
Termination Post Length
0.125" (3.18mm)
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1 A
Contact Resistance
10mOhm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 612
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$16.13000$16.13
10$13.67300$136.73
25$12.81880$320.47
50$12.20480$610.24
100$11.62190$1,162.19
250$10.89388$2,723.47
500$10.37396$5,186.98
1,000$9.87889$9,878.89
2,500$9.28570$23,214.25
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.