I2SS-02-24-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

I2SS-02-24-T

DigiKey Part Number
I2SS-02-24-T-ND
Manufacturer
Manufacturer Product Number
I2SS-02-24-T
Description
2.00 MM SINGLE ROW DISCRETE WIRE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Socket Connector IDC Tin 24 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket
Contact Type
Female Socket
Number of Positions
2
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
24 AWG
Features
-
Contact Finish
Tin
Contact Finish Thickness
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$37.87000$37.87
25$34.24520$856.13
50$31.77560$1,588.78
100$30.29380$3,029.38
500$27.06682$13,533.41
Manufacturers Standard Package