
HW-22-15-G-S-250-SM-A | |
|---|---|
DigiKey Part Number | HW-22-15-G-S-250-SM-A-ND |
Manufacturer | |
Manufacturer Product Number | HW-22-15-G-S-250-SM-A |
Description | CONN HDR 22POS 0.1 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 Position Header Spacer Connector 0.100" (2.54mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HW-22-15-G-S-250-SM-A Models |
Category | Length - Post (Mating) 0.315" (8.000mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.250" (6.350mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Solder |
Part Status Active | Contact Finish - Post (Mating) Gold |
Number of Positions 22 | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 1 | Base Product Number |
Length - Overall Pin 0.565" (14.351mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $41.60100 | $416.01 |

