
HW-15-08-L-D-250-SM-A | |
---|---|
DigiKey Part Number | HW-15-08-L-D-250-SM-A-ND |
Manufacturer | |
Manufacturer Product Number | HW-15-08-L-D-250-SM-A |
Description | CONN HDR 30POS 0.1 STACK SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 30 Position Header Spacer Connector 0.100" (2.54mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HW-15-08-L-D-250-SM-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 30 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 0.465" (11.811mm) | |
Length - Post (Mating) | 0.215" (5.461mm) | |
Length - Stack Height | 0.250" (6.350mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $42.72000 | $42.72 |