cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HW-08-10-G-D-735-SM-A

DigiKey Part Number
612-HW-08-10-G-D-735-SM-A-ND
Manufacturer
Manufacturer Product Number
HW-08-10-G-D-735-SM-A
Description
CONN HDR 16POS 0.1 STACK SMD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
16 Position Header Spacer Connector 0.100" (2.54mm) Gold Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
HW-08-10-G-D-735-SM-A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tube
Part Status
Active
Number of Positions
16
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Length - Overall Pin
0.765" (19.431mm)
Length - Post (Mating)
0.030" (0.762mm)
Length - Stack Height
0.735" (18.669mm)
Length - Tail
-
Mounting Type
Surface Mount
Termination
Solder
Contact Finish - Post (Mating)
Gold
Contact Finish Thickness - Post (Mating)
10.0µin (0.25µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 122
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
28$25.78250$721.91
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.