
HTSW-120-21-G-D | |
---|---|
DigiKey Part Number | 612-HTSW-120-21-G-D-ND |
Manufacturer | |
Manufacturer Product Number | HTSW-120-21-G-D |
Description | CONN HEADER VERT 40POS 2.54MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 40 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | HTSW-120-21-G-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | - | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Gold | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $49.39000 | $49.39 |