cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HTST-130-01-H-D

DigiKey Part Number
HTST-130-01-H-D-ND
Manufacturer
Manufacturer Product Number
HTST-130-01-H-D
Description
CONN HEADER VERT 60POS 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 60 position 0.100" (2.54mm)
EDA/CAD Models
HTST-130-01-H-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.250" (6.35mm)
Contact Length - Post
0.115" (2.92mm)
Overall Contact Length
0.480" (12.19mm)
Insulation Height
0.350" (8.89mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Keying Slot
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
3.4A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
3.00µin (0.076µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$116.68000$116.68
Manufacturers Standard Package