
HTST-108-01-L-DV-P-TR | |
|---|---|
DigiKey Part Number | SAM14030TR-ND - Tape & Reel (TR) SAM14030CT-ND - Cut Tape (CT) SAM14030DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HTST-108-01-L-DV-P-TR |
Description | CONN HEADER SMD 16POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 16 position 0.100" (2.54mm) |
EDA/CAD Models | HTST-108-01-L-DV-P-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.250" (6.35mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.350" (8.89mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Keying Slot, Pick and Place | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 3.4A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.34000 | $36.34 |
| 10 | $30.87200 | $308.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | $22.20080 | $3,330.12 |
| 300 | $21.14130 | $6,342.39 |
| 450 | $20.54516 | $9,245.32 |
| 750 | $19.81820 | $14,863.65 |
| 1,050 | $19.35357 | $20,321.25 |
| 1,500 | $18.87305 | $28,309.57 |
| 3,750 | $18.84230 | $70,658.62 |

