




HSEC8-140-01-L-DV-A-K-TR | |
|---|---|
DigiKey Part Number | SAM13187TR-ND - Tape & Reel (TR) SAM13187CT-ND - Cut Tape (CT) SAM13187DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSEC8-140-01-L-DV-A-K-TR |
Description | CONN EDGE DUAL FMALE 80POS 0.031 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | HSEC8-140-01-L-DV-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 40 | |
Number of Positions | 80 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.33000 | $43.33 |
| 10 | $36.84100 | $368.41 |
| 25 | $34.53360 | $863.34 |
| 50 | $32.88440 | $1,644.22 |
| 100 | $31.31320 | $3,131.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | $26.40775 | $7,262.13 |
| 825 | $23.43127 | $19,330.80 |

