




HSEC8-130-03-S-DV-A-K-TR | |
---|---|
DigiKey Part Number | 612-HSEC8-130-03-S-DV-A-K-TR-ND - Tape & Reel (TR) 612-HSEC8-130-03-S-DV-A-K-TRCT-ND - Cut Tape (CT) 612-HSEC8-130-03-S-DV-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSEC8-130-03-S-DV-A-K-TR |
Description | CONN EDGE DUAL FMALE 60POS 0.031 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 60 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 30 | |
Number of Positions | 60 | |
Card Thickness | 0.093" (2.36mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $42.23000 | $42.23 |
25 | $38.16360 | $954.09 |
50 | $35.46340 | $1,773.17 |
100 | $33.77590 | $3,377.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
275 | $33.77604 | $9,288.41 |
550 | $27.65953 | $15,212.74 |