




HSEC8-120-01-S-DV-K-TR | |
---|---|
DigiKey Part Number | SAM14013TR-ND - Tape & Reel (TR) SAM14013CT-ND - Cut Tape (CT) SAM14013DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSEC8-120-01-S-DV-K-TR |
Description | CONN EDGE DUAL FMALE 40POS 0.031 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
EDA/CAD Models | HSEC8-120-01-S-DV-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 20 | |
Number of Positions | 40 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $54.60000 | $54.60 |
25 | $49.35800 | $1,233.95 |
50 | $45.98000 | $2,299.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
275 | $43.68284 | $12,012.78 |
550 | $34.03475 | $18,719.11 |
1,375 | $28.96841 | $39,831.56 |