


HSEC8-120-01-S-DV-A-PE-K-TR | |
|---|---|
DigiKey Part Number | 612-HSEC8-120-01-S-DV-A-PE-K-TR-ND - Tape & Reel (TR) 612-HSEC8-120-01-S-DV-A-PE-K-TRCT-ND - Cut Tape (CT) 612-HSEC8-120-01-S-DV-A-PE-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSEC8-120-01-S-DV-A-PE-K-TR |
Description | CONN EDGE DUAL FMALE 40POS 0.031 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | HSEC8-120-01-S-DV-A-PE-K-TR Models |
Category | Read Out Dual |
Manufacturer Samtec Inc. | Features Board Guide |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Solder |
Part Status Active | Contact Material Beryllium Copper |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions/Bay/Row 20 | Contact Type Cantilever |
Number of Positions 40 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 | Material - Insulation Liquid Crystal Polymer (LCP) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $63.31000 | $63.31 |
| 10 | $53.80100 | $538.01 |
| 25 | $50.43080 | $1,260.77 |
| 50 | $48.02180 | $2,401.09 |
| 100 | $45.72960 | $4,572.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | $39.96487 | $10,990.34 |
| 550 | $35.45529 | $19,500.41 |

