SEAM-50-01-L-10-1-RA-GP-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SEAM-50-01-L-10-1-RA-GP-TR
SEARAY

SEAM-50-01-L-10-1-RA-GP-TR

DigiKey Part Number
612-SEAM-50-01-L-10-1-RA-GP-TR-ND - Tape & Reel (TR)
612-SEAM-50-01-L-10-1-RA-GP-CT-ND - Cut Tape (CT)
612-SEAM-50-01-L-10-1-RA-GP-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SEAM-50-01-L-10-1-RA-GP-TR
Description
CONN HD ARRAY PLUG 500P R/A SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
500 Position Connector High Density Array, Male Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAM-50-01-L-10-1-RA-GP-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
High Density Array, Male
Number of Positions
500
Pitch
0.050" (1.27mm)
Number of Rows
10
Mounting Type
Surface Mount, Right Angle
Features
Board Guide, Mating Flange
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
-
Height Above Board
0.511" (12.99mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$412.36000$412.36
10$390.35100$3,903.51
25$375.73520$9,393.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50$366.54060$18,327.03
100$352.54750$35,254.75
Manufacturers Standard Package