HSEC8-120-01-L-DP-A-WT-K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSEC8-120-01-L-DP-A-WT-K

DigiKey Part Number
612-HSEC8-120-01-L-DP-A-WT-KTR-ND - Tape & Reel (TR)
612-HSEC8-120-01-L-DP-A-WT-KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HSEC8-120-01-L-DP-A-WT-K
Description
CONN PCI EXP FMALE 40POS 0.031
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
40 Position Female Connector PCI Express™ Gold 0.031" (0.80mm) Black
Datasheet
 Datasheet
EDA/CAD Models
HSEC8-120-01-L-DP-A-WT-K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Card Type
PCI Express™
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
40
Card Thickness
0.063" (1.60mm)
Number of Rows
2
Pitch
0.031" (0.80mm)
Read Out
Dual
Features
Board Guide, Pick and Place, Solder Retention
Mounting Type
Surface Mount
Termination
Solder
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Contact Type
Cantilever
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 125°C
Material - Insulation
Liquid Crystal Polymer (LCP)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 245
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$80.18000$80.18
10$61.36100$613.61
25$55.41800$1,385.45
50$51.41700$2,570.85
100$47.80900$4,780.90
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$36.43152$9,107.88
500$34.77196$17,385.98
Manufacturers Standard Package