




HSEC8-113-01-L-DV-A-PE | |
---|---|
DigiKey Part Number | HSEC8-113-01-L-DV-A-PE-ND |
Manufacturer | |
Manufacturer Product Number | HSEC8-113-01-L-DV-A-PE |
Description | CONN EDGE DUAL FMALE 26POS 0.031 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 26 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | HSEC8-113-01-L-DV-A-PE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 13 | |
Number of Positions | 26 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $39.18000 | $39.18 |
10 | $33.32300 | $333.23 |
25 | $31.23240 | $780.81 |
50 | $29.73900 | $1,486.95 |
100 | $28.31970 | $2,831.97 |
250 | $26.54688 | $6,636.72 |
500 | $25.28014 | $12,640.07 |
1,000 | $24.59722 | $24,597.22 |