HSEC8-110-01-L-DV-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HSEC8-110-01-L-DV-A
HSEC8-110-01-L-DV-A
HSEC8-110-01-L-DV-A
Samtec High Speed Edge Card Sockets

HSEC8-110-01-L-DV-A

DigiKey Part Number
SAM15496-ND
Manufacturer
Manufacturer Product Number
HSEC8-110-01-L-DV-A
Description
CONN EDGE DUAL FMALE 20POS 0.031
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
20 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black
Datasheet
 Datasheet
EDA/CAD Models
HSEC8-110-01-L-DV-A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
10
Number of Positions
20
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.031" (0.80mm)
Read Out
Dual
Features
Board Guide, Locking Ramp
Mounting Type
Surface Mount
Termination
Solder
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Contact Type
Cantilever
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 125°C
Material - Insulation
Liquid Crystal Polymer (LCP)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Factory Stock: 112
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$32.52000$32.52
10$27.62700$276.27
25$25.89800$647.45
50$24.65980$1,232.99
100$23.48180$2,348.18
250$22.01172$5,502.93
500$20.96130$10,480.65
1,000$20.04031$20,040.31
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.