
HPTT-3-S-6-6-D-RA | |
|---|---|
DigiKey Part Number | 612-HPTT-3-S-6-6-D-RA-ND |
Manufacturer | |
Manufacturer Product Number | HPTT-3-S-6-6-D-RA |
Description | XCEDE HD POWER MODULE, RIGHT-ANG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4 Connector Header, Male Blades Through Hole, Right Angle Black High Density (HDC, HDI, HPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Header, Male Blades | |
Connector Style | High Density (HDC, HDI, HPC) | |
Number of Positions | 4 | |
Number of Positions Loaded | All | |
Pitch | 0.126" (3.20mm) | |
Number of Rows | 2 | |
Number of Columns | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 12 Power | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | Black | |
Current Rating (Amps) | 10A | |
Material Flammability Rating | - | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 48VAC, 68VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $105.07000 | $105.07 |
| 25 | $100.87800 | $2,521.95 |
| 55 | $96.84927 | $5,326.71 |
| 110 | $90.02545 | $9,902.80 |
| 275 | $79.95425 | $21,987.42 |


